Automotive-Grade Schottky Barrier Rectifiers

MCC rectifiers boast versatility with voltages from 45 V to 200 V and current capability ranging from 6 A to 15 A

Image of Micro Commercial Components Auto-Grade Schottky Barrier RectifiersMCC automotive-grade Schottky barrier rectifiers (SBDs) are designed to ensure reliability and performance in demanding situations. These four AEC-Q101-qualified components meet stringent automotive industry standards.

Housed in a compact DFN5060 package, these SBDs boast versatility with voltages from 45 V to 200 V and current capability ranging from 6 A to 15 A. High operating junction temperature capability up to +175°C provides stable performance amid tough conditions. Their unique guard ring design reduces electric field stress and minimizes leakage current, preventing premature breakdown and enhancing performance. Low leakage also boosts efficiency, minimizes thermal runway risk, and improves overall performance in high-temp and high-voltage applications. These automotive-grade SBDs are optimized for SMPS, RF, freewheeling diode, and rectification applications, delivering maximum versatility in a robust package.

Features
  • AEC-Q101 qualified
    • Meets stringent industry standards for demanding automotive environments
  • Wide voltage range
    • Offers flexibility in various applications with options from 45 V to 200 V
  • Space efficiency
    • Their compact DFN5060 package design enables innovation in applications with height and space constraints, enabling more efficient use of limited board space
  • Guard ring design
    • Minimizes leakage while preventing breakdown
  • High operating junction temperature
    • Provides consistent performance in high-temperature conditions up to +175°C
  • Improved efficiency
    • Designed with low leakage, these SBDs reduce energy loss and boost overall efficiency, making them optimal for high-frequency applications
 
  • Single and dual common cathode configurations
    • Enhanced design versatility
  • Optimized for SMPS, RF, freewheeling diode, and rectification applications
    • Provides versatile application suitability
  • Enhanced reliability
    • Built to withstand harsh automotive conditions with proven stability, these components feature full AEC-Q101 qualification
  • Design flexibility
    • Diverse voltage and current options ensure versatile integration into various electronic systems, making our SBDs suitable for a wide array of applications
  • Diverse current capability
    • Supports current demands ranging from 6 A to 15 A
  • Low-profile DFN5060 package
    • Enables compact, innovative designs
Applications
  • Electronic control units (ECUs)
  • Battery management systems (BMS)
  • LED lighting systems
  • Power adapters
  • Mobile device chargers
  • Home appliances
  • Motor drives
  • Power inverters
 
  • Industrial automation systems
  • Base station power supplies
  • Network equipment
  • Datacenter power management
  • Solar inverters
  • Wind turbine controllers
  • Energy storage systems

Automotive-Grade Schottky Barrier Rectifiers

ImagemNúmero de peça do fabricanteDescriçãoTecnologiaTensão - Reversa CC (Vr) (máx.)Corrente - Média retificada (Io)Available QuantityPreçoVer detalhes
SCHOTTKY BARRIER RECTIFIERS,100VMBRP10100Q-TPSCHOTTKY BARRIER RECTIFIERS,100VSchottky100 V10A4950 - Immediate$0.78Ver detalhes
SCHOTTKY BARRIER RECTIFIERS,60VMBRP1560Q-TPSCHOTTKY BARRIER RECTIFIERS,60VSchottky60 V15A4990 - Immediate$0.79Ver detalhes
SCHOTTKY BARRIER RECTIFIERS,200VMBRP6200CTQ-TPSCHOTTKY BARRIER RECTIFIERS,200VCátodo comum de 1 parSchottky200 V5000 - Immediate$0.71Ver detalhes
SCHOTTKY BARRIER RECTIFIERS,45VMBRP645CTQ-TPSCHOTTKY BARRIER RECTIFIERS,45VCátodo comum de 1 parSchottky45 V5000 - Immediate$0.67Ver detalhes
Published: 2025-06-26