MCAC3D0P03L-TP 30 V P-Channel MOSFET in DFN5060 Package

The MCC MCAC3D0P03L-TP 30 V P-channel MOSFET offers 3.0 mΩ and 40 A in a compact 5 mm x 6 mm package for high-current high-side switching

Image of MCC MCAC3D0P03L-TP 30V P-Channel MOSFET in DFN5060 PackageMicro Commercial Components (MCC) MCAC3D0P03L-TP is a high-performance P-channel MOSFET in a space-efficient DFN5060 package. This device is engineered to simplify high-side switch design, combining a low 3.0 mΩ on-resistance with a robust 120 A continuous current rating. It offers designers a compact and highly efficient solution for controlling power rails in space-constrained applications.

Features

  • Features a low RDS(on) of 3.0 mΩ (max) at VGS=10 V, minimizing conduction losses and improving overall system efficiency
  • Trench LV MOSFET technology optimised for low switching losses and higher efficiencies
  • Lower thermal resistance of 0.82°C/W junction to case allows it to efficiently transfer heat to the PCB. This enables stable operation at high power levels without immediate thermal shutdown
  • The 30 V drain-source voltage (VDS) is ideally suited for 12 V power bus applications, providing ample margin for operation
Applications
  • Power distribution and load switching in servers, storage systems, and networking equipment
  • BMS
  • Power management units
  • DC/DC converters

MCAC3D0P03L-TP 30 V P-Channel MOSFET in DFN5060 Package

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
P-CHANNEL MOSFET,DFN5060MCAC3D0P03L-TPP-CHANNEL MOSFET,DFN50604995 - Immediate$1.11Ver detalhes
Published: 2025-12-08