RCA-SR Sulfur-Resistant Thick-Film Chip Resistors

Vishay Dale RCA-SR resistors are automotive AEC-Q200-qualified and offer resistance against a sulfur-containing atmosphere according to ATSM B809-95

Image of Vishay Dale RCA-SR Sulfur-Resistant Thick-Film Chip ResistorsVishay Dale RCA-SR automotive-qualified, sulfur-resistant, standard thick-film chip resistors are the perfect choice for most fields of modern electronics where high reliability and stability are of major concern. This resistor series is available in sizes 0201 up to 1206 with respective tolerance and TCR combinations of ±5% or ±1% along with 100 ppm and 200 ppm/°C. The resistance range goes from 10 Ω through 10 MΩ and 0 Ω jumper. The RCA-SR is resistant against atmospheres containing sulfur in accordance with ASTM B809-95 +60°C 1000 h. With enhanced rated power from 0.05 W up to 0.25 W, the RCA-SR offers stability at different environmental conditions with ΔR/R ≤ 1 % after 1,000 h of rated power at 70°C. Typical applications include automotive, telecommunications, and industrial.

Features
  • Enhanced power rating at the same size
  • Sizes: 0201 to 1206
  • Resistance range: 10 Ω to 10 MΩ, 0 Ω jumper (1 MΩ for 0201)
  • Protective overglaze
  • Halogen-free
  • AEC-Q200 qualified
  • Working voltage: up to 200 V
 
  • Rated power: up to 0.25 W
  • Tolerance levels: ±1% and ±5%
  • TCR: ±100 ppm/°C
  • Operating temperature range: -55°C to +155°C
  • Lead-free termination
  • RoHS compliant
Applications
  • Battery management systems (BMS)
  • ADAS
  • Climate control modules
  • LED drivers
  • Powertrains
  • Transmission controllers
  • Driver seat modules
  • Coolant pumps
  • Braking systems
  • Cluster control modules
 
  • Servers
  • DC/DC converters
  • Motor controls
  • Electrical circuit breakers
  • Ignition/switching circuits
  • AC mains protection
  • Handset radios
  • Surveillance systems
  • Guided rocket systems
  • Navigation antennas/GPS

RCA0201-SR Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaAvailable QuantityPreçoVer detalhes
RCA0201-SR 200 33R2 1% ET7 E3RCA020133R2FNEDSRRCA0201-SR 200 33R2 1% ET7 E333.2 Ohms±1%0 - Immediate$0.09Ver detalhes
RCA0201-SR 200 27R 1% ET7 E3RCA020127R0FNEDSRRCA0201-SR 200 27R 1% ET7 E327 Ohms±1%0 - Immediate$0.09Ver detalhes
RCA0201-SR 200 33R 1% ET7 E3RCA020133R0FNEDSRRCA0201-SR 200 33R 1% ET7 E333 Ohms±1%0 - Immediate$0.09Ver detalhes
RCA0201-SR 200 10K 1% ET7 E3RCA020110K0FNEDSRRCA0201-SR 200 10K 1% ET7 E310 kOhms±1%0 - Immediate$0.09Ver detalhes
RCA0201-SR 200 820R 1% ET7 E3RCA0201820RFNEDSRRCA0201-SR 200 820R 1% ET7 E3820 Ohms±1%0 - Immediate$0.09Ver detalhes

RCA0402-SR Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaAvailable QuantityPreçoVer detalhes
RCA0402-SR 0R0 ET7 E3RCA04020000ZSEDSRRCA0402-SR 0R0 ET7 E30 OhmsJumper0 - Immediate$0.09Ver detalhes
RCA0402-SR 100 470R 1% ET7 E3RCA0402470RFKEDSRRCA0402-SR 100 470R 1% ET7 E3470 Ohms±1%0 - Immediate$0.09Ver detalhes
RCA0402-SR 200 10R 5% ET7 E3RCA040210R0JNEDSRRCA0402-SR 200 10R 5% ET7 E310 Ohms±5%0 - Immediate$0.09Ver detalhes
RCA0402-SR 100 200R 1% ET7 E3RCA0402200RFKEDSRRCA0402-SR 100 200R 1% ET7 E3200 Ohms±1%0 - Immediate$0.09Ver detalhes
RCA0402-SR 100 1K5 1% ET7 E3RCA04021K50FKEDSRRCA0402-SR 100 1K5 1% ET7 E31.5 kOhms±1%0 - Immediate$0.09Ver detalhes

RCA0603-SR Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaAvailable QuantityPreçoVer detalhes
RCA0603-SR 100 49R9 1% ET1 E3RCA060349R9FKEASRRCA0603-SR 100 49R9 1% ET1 E349.9 Ohms±1%0 - Immediate$0.09Ver detalhes
RCA0603-SR 100 4K7 1% ET1 E3RCA06034K70FKEASRRCA0603-SR 100 4K7 1% ET1 E34.7 kOhms±1%0 - Immediate$0.09Ver detalhes
RCA0603-SR 100 200K 1% ET1 E3RCA0603200KFKEASRRCA0603-SR 100 200K 1% ET1 E3200 kOhms±1%0 - Immediate$0.09Ver detalhes
RCA0603-SR 100 39K2 1% ET1 E3RCA060339K2FKEASRRCA0603-SR 100 39K2 1% ET1 E339.2 kOhms±1%0 - Immediate$0.09Ver detalhes
RCA0603-SR 200 10R 5% ET1 E3RCA060310R0JNEASRRCA0603-SR 200 10R 5% ET1 E310 Ohms±5%0 - Immediate$0.09Ver detalhes

RCA0805-SR Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaAvailable QuantityPreçoVer detalhes
RCA0805-SR 0R0 ET1 E3RCA08050000ZSEASRRCA0805-SR 0R0 ET1 E30 OhmsJumper0 - Immediate$0.09Ver detalhes
RCA0805-SR 200 1K0 5% ET1 E3RCA08051K00JNEASRRCA0805-SR 200 1K0 5% ET1 E31 kOhms±5%0 - Immediate$0.09Ver detalhes
RCA0805-SR 200 100K 5% ET1 E3RCA0805100KJNEASRRCA0805-SR 200 100K 5% ET1 E3100 kOhms±5%0 - Immediate$0.09Ver detalhes
RCA0805-SR 200 10K 5% ET1 E3RCA080510K0JNEASRRCA0805-SR 200 10K 5% ET1 E310 kOhms±5%0 - Immediate$0.09Ver detalhes
RCA0805-SR 200 100R 5% ET1 E3RCA0805100RJNEASRRCA0805-SR 200 100R 5% ET1 E3100 Ohms±5%0 - Immediate$0.09Ver detalhes

RCA1206-SR Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaAvailable QuantityPreçoVer detalhes
RCA1206-SR 200 1K0 5% ET1 E3RCA12061K00JNEASRRCA1206-SR 200 1K0 5% ET1 E31 kOhms±5%0 - Immediate$0.10Ver detalhes
RCA1206-SR 200 10K 5% ET1 E3RCA120610K0JNEASRRCA1206-SR 200 10K 5% ET1 E310 kOhms±5%0 - Immediate$0.10Ver detalhes
RCA1206-SR 0R0 ET1 E3RCA12060000ZSEASRRCA1206-SR 0R0 ET1 E30 OhmsJumper0 - Immediate$0.10Ver detalhes
RCA1206-SR 200 10R 5% ET1 E3RCA120610R0JNEASRRCA1206-SR 200 10R 5% ET1 E310 Ohms±5%0 - Immediate$0.10Ver detalhes
RCA1206-SR 200 100R 5% ET1 E3RCA1206100RJNEASRRCA1206-SR 200 100R 5% ET1 E3100 Ohms±5%0 - Immediate$0.10Ver detalhes
Published: 2025-12-05