ThermaShield T6

Techflex's flexible thermal reflective wrap

Image of Techflex's ThermaShield T6Techflex's ThermaShield T6 line of aluminized fiberglass products is designed for easy installation when component disassembly is not practical. Just wrap the pre-formed, split flexible tube around any component and seal the sides with the high temperature adhesive strip to provide protection from hot pipes and engine components.

The highly reflective aluminized exterior, combined with the insulating fiberglass interior, protects delicate wire bundles, cables, and lines from damage caused by nearby exhaust pipes, headers, or other heat generating components.

T6 can reduce the heat transmission from hot pipes or engine components into hoses or harnesses by up to 50% or more.

Features
  • Heat reflective aluminum laminated fiberglass
  • Self wrap and seal overlap with high temperature adhesive strip
  • Reflects radiant heat
  • Resists gasoline and engine chemicals
  • Cut and abrasion resistant
  • Cuts cleanly with scissors
  • Halogen free

ThermaShield T6

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SELF WRAP 1/4" X 4' SILVERT6F0.25SVSELF WRAP 1/4" X 4' SILVER306 - Immediate$6.17View Details
SELF WRAP 3/8" X 4' SILVERT6F0.38SVSELF WRAP 3/8" X 4' SILVER1414 - Immediate$9.77View Details
SELF WRAP 1/2" X 4' SILVERT6F0.50SVSELF WRAP 1/2" X 4' SILVER0 - Immediate$10.22View Details
SELF WRAP 5/8" X 4' SILVERT6F0.63SVSELF WRAP 5/8" X 4' SILVER68 - Immediate$14.34View Details
SELF WRAP 3/4" X 4' SILVERT6F0.75SVSELF WRAP 3/4" X 4' SILVER0 - Immediate$16.99View Details
SELF WRAP 1" X 4' SILVERT6F1.00SVSELF WRAP 1" X 4' SILVER371 - Immediate$19.71View Details
SELF WRAP 2" X 4' SILVERT6F2.00SVSELF WRAP 2" X 4' SILVER140 - Immediate$34.42View Details
Published: 2011-01-25