AC/DC Power Adapters in 5 W to 24 W
Tensility's small, efficient, and modern power supplies are designed for uninterrupted power
Tensility's line of wall-plug adapters feature a compact case and round wire for a streamlined, modern aesthetic. All power supplies use Tensility components, including UL 1185 wire and spring-contact DC plugs, and are designed to integrate with each other from board to wall.
All adapters in this series have North American blades and meet Level VI compliance. They are available in 5 W, 6 W, 10 W, 12 W, 15 W, 18 W, and 24 W options. Plug variations include right angle or straight options with 2.1 mm and 2.5 mm center pins and center positive polarity. The round wire has a matte look and is UL 1185 rated; the wire ranges from 20 AWG to 24 AWG.
- Optimized for Level VI compliance
- Meets UL 62368-1 compliance
- UL 1185 round wire
- Small form factor
- Communication products
- Audio/video
- Home appliances
- Security products
- Microcontroller boards
AC/DC Power Adapters in 5 W to 24 W
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 16-00014 | AC/DC WALL MOUNT ADAPTER 5V 5W | 2032 - Immediate | $4.90 | View Details |
![]() | ![]() | 16-00015 | AC/DC WALL MOUNT ADAPTER 5V 5W | 1742 - Immediate | $5.82 | View Details |
![]() | ![]() | 16-00018 | AC/DC WALL MOUNT ADAPTER 5V 5W | 300 - Immediate | $5.92 | View Details |
![]() | ![]() | 16-00019 | AC/DC WALL MOUNT ADAPTER 5V 5W | 649 - Immediate | $5.82 | View Details |
![]() | ![]() | 16-00030 | AC/DC WALL MOUNT ADAPTER 12V 6W | 498 - Immediate | $5.86 | View Details |
![]() | ![]() | 16-00031 | AC/DC WALL MOUNT ADAPTER 12V 6W | 0 - Immediate | $4.78 | View Details |
![]() | ![]() | 16-00034 | AC/DC WALL MOUNT ADAPTER 12V 6W | 502 - Immediate | $5.92 | View Details |
![]() | ![]() | 16-00035 | AC/DC WALL MOUNT ADAPTER 12V 6W | 0 - Immediate | $4.80 | View Details |
![]() | ![]() | 16-00062 | AC/DC WALL MOUNT ADAPTER 5V 10W | 2 - Immediate | $7.50 | View Details |
![]() | ![]() | 16-00063 | AC/DC WALL MOUNT ADAPTER 5V 10W | 494 - Immediate | $7.50 | View Details |