TK040N65Z Superjunction 650 V MOSFET
Toshiba's TK040N65Z high-efficiency DC-DC converters/switching voltage regulators
Toshiba Electronics' TK040N65Z series of next-generation 650 V power MOSFETs are intended for use in server power supplies in data centers, solar (PV) power conditioners, uninterruptible power systems (UPS), and other industrial applications.
The first device in the DTMOS VI series is the TK040N65Z, a 650 V device that supports continuous drain currents (ID) up to 57 A and 228 A when pulsed (IDP).
The device offers an ultra-low drain-source on-resistance RDS(ON) of 0.04 Ω (0.033 Ω typ.) which reduces losses in power applications. The enhancement mode device is suitable for use in modern high-speed power supplies, due to the reduced capacitance in the design.
Power supply efficiency is improved because of reductions in the key performance index/figure of merit (FoM) – RDS(ON) x Qgd. The TK040N65Z shows a 40% improvement in this important metric over the previous DTMOS IV-H device, which represents a significant gain in power supply efficiency in the region of 0.36% as measured in a 2.5 kW PFC circuit.
| Features and Benefits | Applications | |
|
|
TK040N65Z Superjunction 650 V MOSFET
| Image | Manufacturer Part Number | Description | Current - Continuous Drain (Id) @ 25°C | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TK040N65Z,S1F | MOSFET N-CH 650V 57A TO247 | 57A (Ta) | 4V @ 2.85mA | 105 nC @ 10 V | 241 - Immediate | $12.56 | View Details |