TMPS 10 Series Miniature Encapsulated AC/DC Power Supplies
Traco Power's 10 W ultra-compact 1.00" x 1.50" x 0.62" power supplies
Traco Power's TMPS 10 ultra-compact power supply modules are fully encapsulated in a plastic casing for PCB mount applications. These 10 W modules are designed for low power applications or stand-by power circuits of larger systems (130% peak currents facilitate increased loads during activation of system level circuits). No load power consumption of 0.15 W max (ERP ready) and EN60335-1 approval make these ideal for IoT, building/home automation, and industrial applications.
Thermal performance
- -25°C to +85°C operating temperature
- Full load/convection rated up to +50°C
- Ultra-compact 1.00" x 1.50" x 0.62" package
- IEC/EN/UL 62368-1 ITE and A/V safety approvals
- IEC/EN/UL 60335-1 household appliance approved
- Reinforced I/O isolation of 4,000 VAC
- EN 55032 and EN 55014-1 EMI (Class B)
- Protection class II prepared
- <250 µA leakage current
- 3-year warranty
TMPS 10 Ultra-Compact Encapsulated AC/DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 2 | Power (Watts) | Applications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMPS 10-103 | AC/DC CONVERTER 3.3V 8.6W | - | 8.6 W | Household Appliances, ITE (Commercial) | 1 - Immediate | $23.21 | View Details |
![]() | ![]() | TMPS 10-105 | AC/DC CONVERTER 5V 10W | - | 10 W | Household Appliances, ITE (Commercial) | 172 - Immediate | $23.25 | View Details |
![]() | ![]() | TMPS 10-109 | AC/DC CONVERTER 9V 10W | - | 10 W | Household Appliances, ITE (Commercial) | 4 - Immediate 55 - Factory Stock | $23.21 | View Details |
![]() | ![]() | TMPS 10-112 | AC/DC CONVERTER 12V 10W | - | 10 W | Household Appliances, ITE (Commercial) | 532 - Immediate | $23.21 | View Details |
![]() | ![]() | TMPS 10-115 | AC/DC CONVERTER 15V 10W | - | 10 W | Household Appliances, ITE (Commercial) | 8 - Immediate 27 - Factory Stock | $23.21 | View Details |