TDHBG2500P100 2.5 kW Half-Bridge Evaluation Board
Transphorm offers their TDHBG2500P100 evaluation board which can be used for evaluation of basic switching functionality in a variety of circuit configurations
The TDHBG2500P100 half-bridge evaluation board provides the elements of a simple buck or boost converter for basic study of switching characteristics and efficiency achievable with Transphorm’s 650 V GaN FETs. In either buck or boost mode the circuit can be configured for synchronous rectification. Jumpers allow use of a single logic input or separate hi/lo inputs. The high-voltage input and output can operate at up to 400 VDC, with a power output of up to 2.5 kW. The inductor provided is intended for efficient operation at 100 kHz, although other inductors and other frequencies may be easily used.
| TDHGB2500P100 Input/Output Specifications | ||
|
|
Evaluation Board
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TDHBG2500P100-KIT | EVAL BOARD FOR TPH3212PS | 1 Non-Isolated Output | 2.5kW | - | 0 - Immediate | See Page for Pricing | View Details |