TE0722 Zynq DIPFORTy1 "Soft Propeller" Module
Trenz Electronic's TE0722 DIPFORTy1 "Soft Propeller" module is based on the Xilinx Zynq-7000, a system on chip which contains a FPGA and a Dual Core ARM® A9+ processor
Trenz Electronic's system on module, or SoM TE0722-02I is an industrial-grade Zynq-7000 SoC module. It integrates a Xilinx XC7Z010-CLG225, 16 MByte SPI Flash in a 40 pin DIP form factor with a size of 1.8 cm x 5.1 cm. The Zynq SoC uses a Dual Core ARM A9, in addition to FPGA fabric.
TE0722 Wiki
TE0722 Block Diagram
Trenz Catalog - All Porgrammable FPGA and SoC Modules
| Features | ||
|
|
Other assembly options for cost or performance optimization plus high volume prices available on request.
TE0722 Zynq DIPFORTy1 "Soft Propeller" Module
| Image | Manufacturer Part Number | Description | Core Processor | Co-Processor | Speed | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TE0722-02I | IC MODULE CORTEX-A9 33MHZ 16MB | ARM Cortex-A9 | Zynq-7000 (Z-7010) | 33MHz | 1 - Immediate | $93.81 | View Details |