Ethernet 10 Gigabit 100 W PoE MagJack® ICMs

TRP Connector’s 10GBASE-T integrated connector modules (ICMs) provide high speed and 100 W of Power over Ethernet (PoE) cable

Image of TRP Connector’s Ethernet 10 Gigabit 100 W POE MagJack® ICMsTRP Connector's single-port 10GBASE-T 100 W PoE MagJack® ICMs are designed for users looking to upgrade their product performance for maximum 10 Gigabit speed. They can be used as either power source equipment (PSE) or a powered device (PD), are backward compatible to existing Ethernet networks, and use industry-standard footprints and pin-outs. The 100 W PoE MagJack ICMs are ideal in supporting the high-power requirements of network devices, 5G cellular equipment, base stations, high power sourcing applications and devices, and applications in the Internet of Things (IoT).

Features and Benefits

  • 100 W PoE
  • Meets all IEEE 802.3bt and IEEE802.3bz electrical requirements, including RL, IL, hipot, and common mode parameters
  • 10GBASE-T capable design
  • Operates from -40°C to +85°C
  • Can carry 1 A of current at maximum 57 VDC continuous
  • Compatible with all known 10GBASE-T current mode and voltage mode PHYs on the market today
  • Can be used on next generation PoE products where 60 W of power is not enough
  • EMI spring tabs on the shield for enhanced EMI and ESD performance

Applications

  • 5G cellular equipment and base stations
  • High power sourcing applications like low-density 10GBASE-T Ethernet switches requiring up to 100 W of power
  • High powered devices like Ethernet cameras that require more than 60 W of power
  • NBASE-T compliant products
  • Management devices
  • LED lighting
  • Higher bandwidth wireless access points

Ethernet 10 Gigabit 100 W PoE MagJack® ICMs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN JACK 1PORT PCB2250508-1CONN JACK 1PORT PCB1 - Immediate$11.35View Details
Published: 2021-08-12