Vectorbord® Test/Measurement and Prototyping Products
Vector Electronics offers VME/VME64 and uncommitted DIN metric extenders
In addition to its VME and VME64 and uncommitted DIN metric extenders, Vector Electronics offers general-purpose card edge extenders, Circbords™, and Plugboards™. Circbords and Plugboards are available with plated through-holes and basic circuit patterns for assembling components over circuit areas. A full assortment of pins, terminals, and socket pins are available with tin and gold plating.
Circbords and Plugboards Features
- Circbords offer an assortment of basic circuit patterns, copper pads, and traces with HASL finish
- Plugbords offer an assortment of basic circuit patterns, copper pads, and traces with HASL finish with additional gold edge connector contacts
- Excellent performance with a multi-layer design
- Individual signal tracking with interruption jumpers
- Voltage and current measuring facilities
- Full ground plane
- Signal pin-out identification silkscreen onto outer PCB layers
- Jumper blocks provided to allow signal line interrogation
- Tin and gold plating
- For staking into protoboards and connecting with wire
- Wire-wrap and other prototyping applications
Vectorbord® Circbord™ Series
| Image | Manufacturer Part Number | Description | Circuit Pattern | Edge Contacts | Size / Dimension | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8029 | BREADBOARD GENERAL PURPOSE PTH | Pad Per Hole (Round) | - | 3.00" L x 2.00" W (76.2mm x 50.8mm) | 1152 - Immediate | $7.62 | View Details |
![]() | ![]() | 8015-1 | BREADBOARD GENERAL PURPOSE NPTH | Pad Per Hole (Round) | - | 4.00" L x 4.00" W (101.6mm x 101.6mm) | 434 - Immediate | $9.22 | View Details |
![]() | ![]() | 8015 | BREADBOARD GENERAL PURPOSE PTH | Pad Per Hole (Round) | - | 6.00" L x 4.00" W (152.4mm x 101.6mm) | 739 - Immediate | $12.42 | View Details |
![]() | ![]() | 8016 | BREADBOARD GENERAL PURPOSE PTH | Pad Per Hole (Round) | - | 9.00" L x 6.00" W (228.6mm x 152.4mm) | 415 - Immediate | $19.98 | View Details |
![]() | ![]() | 8022 | BREADBOARD GENERAL PURPOSE NPTH | Common Bus | - | 3.50" L x 3.00" W (88.9mm x 76.2mm) | 319 - Immediate | $6.64 | View Details |
![]() | ![]() | 8006 | BREADBOARD GENERAL PURPOSE PTH | Pad Per Hole (Round) | - | 13.25" L x 5.00" W (336.6mm x 127.0mm) | 46 - Immediate | $44.60 | View Details |
![]() | ![]() | 8016-1 | BREADBOARD GENERAL PURPOSE NPTH | Pad Per Hole (Round) | - | 6.00" L x 6.00" W (152.4mm x 152.4mm) | 99 - Immediate | $11.50 | View Details |
![]() | ![]() | 8019 | BREADBOARD GENERAL PURPOSE PTH | Common Bus | - | 6.30" L x 3.94" W (160.0mm x 100.1mm) | 47 - Immediate | $21.97 | View Details |
![]() | ![]() | 3677-6 | BREADBOARD GENERAL PURPOSE NPTH | 3 Hole Pad (Single Side) | - | 8.08" L x 4.50" W (205.2mm x 114.3mm) | 27 - Immediate | $22.36 | View Details |
![]() | ![]() | 8001 | BREADBOARD GENERAL PURPOSE NPTH | 3 Hole Pad (Single Side) | - | 6.50" L x 4.50" W (165.1mm x 114.3mm) | 22 - Immediate | $23.24 | View Details |
Vectorbord® Plugboards™
| Image | Manufacturer Part Number | Description | Circuit Pattern | Edge Contacts | Size / Dimension | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8017 | PLUGBOARD HARD METRIC PTH | Pad Per Hole (Round) | - | 6.30" L x 3.94" W (160.0mm x 100.1mm) | 32 - Immediate | $18.15 | View Details |
![]() | ![]() | 8018 | PLUGBOARD HARD METRIC PTH | Pad Per Hole (Round) | - | 6.30" L x 3.94" W (160.0mm x 100.1mm) | 17 - Immediate | $20.56 | View Details |
![]() | ![]() | 8028 | PLUGBOARD HARD METRIC PTH | Pad Per Hole (Round) | - | 6.30" L x 3.94" W (160.0mm x 100.1mm) | 28 - Immediate | $20.59 | View Details |
![]() | ![]() | 8024 | PLUGBOARD HARD METRIC PTH | 3 Hole Pad (Both Sides) | - | 6.30" L x 3.94" W (160.0mm x 100.1mm) | 11 - Immediate | $20.59 | View Details |
![]() | ![]() | 8023 | BREADBOARD GENERAL PURPOSE PTH | 3 Hole Pad (Both Sides) | - | 6.50" L x 4.50" W (165.1mm x 114.3mm) | 34 - Immediate | $21.33 | View Details |
![]() | ![]() | 45P80-2 | BREADBOARD GENERAL PURPOSE PTH | Pad Per Hole (Square) | - | 8.08" L x 4.50" W (205.2mm x 114.3mm) | 40 - Immediate | $26.33 | View Details |
![]() | ![]() | 8020 | PLUGBOARD HARD METRIC PTH | Pad Per Hole (Round) | - | 6.30" L x 3.94" W (160.0mm x 100.1mm) | 27 - Immediate | $33.20 | View Details |
![]() | ![]() | 4615 | PLUGBOARD HARD METRIC PTH | 3 Hole Pad (Both Sides) | - | 9.19" L x 6.30" W (233.4mm x 160.0mm) | 34 - Immediate | $34.96 | View Details |
![]() | ![]() | 3662 | PLUGBOARD CARD EDGE NPTH | - | 44 @ 0.156" (3.96mm) | 6.50" L x 4.50" W (165.1mm x 114.3mm) | 16 - Immediate | $25.84 | View Details |
![]() | ![]() | 47Q78WE | PLUGBOARD HARD METRIC NPTH | - | - | 6.30" L x 3.94" W (160.0mm x 100.1mm) | 1 - Immediate | $14.72 | View Details |
VME/VME64 Monolithic Test Extenders
| Image | Manufacturer Part Number | Description | Contacts | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | VME64-M | CARD EXTENDERS VME | - | 3 - Immediate | $1,440.63 | View Details |
![]() | ![]() | VMEEJ1 | CARD EXTENDER 96 PIN CT VME | 96 Pins | 1 - Immediate | $266.86 | View Details |
![]() | ![]() | VMEE-M | CARD EXTENDR 96 PIN CT VME | 96 Pins | 2 - Immediate | $695.61 | View Details |
Pins, Terminals, and Socket Pins
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T44-1/M | TERMINAL MINIWRAP .042" GOLD | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R656-2 | CONN EDGE 56CONT WIREWRAP CENTER | Prototyping Board | 3 - Immediate | $26.75 | View Details |
![]() | ![]() | R636-2 | CONN EDGE 72CONT SOLDRTAIL FLUSH | Prototyping Board | 2 - Immediate | $24.48 | View Details |
![]() | ![]() | T46-3-9/C | TERM WW PRESS-IN 042 TIN 1=100 | - | 3 - Immediate | $20.96 | View Details |
![]() | ![]() | T46-4-9/C | TERM WW PRESS IN 042 TIN 1=100 | - | 1 - Immediate | $11.77 | View Details |
![]() | ![]() | K24A/C | PIN INBOARD .042" HOLE PKG/100 | 1/16" Boards with 0.042" (1.07mm) Diameter Holes | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | K31C/C | PIN INBOARD .042" HOLE PKG/100 | 1/16" Boards with 0.042" (1.07mm) Diameter Holes | 0 - Immediate | $10.97 | View Details |
![]() | ![]() | K31C/M | PIN INBOARD .042" HOLE 1000/PKG | Boards with 0.042" (1.07mm) Diameter Holes | 39 - Immediate | $78.24 | View Details |
![]() | ![]() | R644-3F | CONN EDGE 44CONT WIRE-WRAP FLUSH | Prototyping Board | 13 - Immediate | $16.48 | View Details |
![]() | ![]() | K32/C | TERMINALJ-PIN FOR.042DIA 1=100PC | - | 1 - Immediate | $24.25 | View Details |