VL-SPX Expansion Modules for Industrial Solutions
VersaLogic’s VL-SPX modules for automation, avionics, gateway, in-vehicle, monitoring, simulation, and vision applications
VersaLogic’s VL-SPX expansion modules for industrial solutions are designed to support rugged OEM applications where high-reliability and long-term availability are required from application design-in to more than five guaranteed years of production life. They are manufactured and tested to the highest quality standards and are fully RoHS compliant. These modules provide a new level of economy and convenience to expand the capabilities of embedded computing systems. Unlike typical larger expansion formats, the SPX format does not require a stacking connector or a position in the expansion stack. Utilizing a single 14-pin cable, SPX expansion modules can be freely mounted, up to two feet from an SPX-enabled baseboard. This is particularly useful in highly compact areas or high-noise environments common in industrial, automotive, and medical applications. The small (1.2” x 3.8”) SPX modules can also be attached to the baseboard using standoffs. VersaLogic products are designed for OEMs working in a variety of market applications including aerospace, defense, energy, industrial, security, medical, military, robotics, transportation, and anywhere else that the need for superb quality and high-performance embedded computing exists.
- SPX module format
- Industrial temperature: -40ºC to +85ºC
- Meets MIL-STD-202G specifications to withstand high impact and vibration
- Add I/O and storage functions
- Manufactured to IPC-A-610 Class 2 standards, 3 options
- Extended lifespan
- OS compatibility: Linux Debian
- Types of modules:
- 8-channel analog input
- Analog output
- CANbus
- Digital I/O
- Solid state switch
- Automation
- Avionics
- Gateways
- In-vehicle
- Monitoring
- Simulations
- Vision
VL-SPX Expansion Modules for Industrial Solutions
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VL-SPX-5 | ET, 8 CHAN, HIGH/LOW SIDE SWITCH | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | VL-SPX-4 | ET, 4 ANALOG OUT CHANNELS | 0 - Immediate | $64.55 | View Details |
![]() | ![]() | VL-SPX-3 | ET, CANBUS | 2 - Immediate | $67.99 | View Details |
![]() | ![]() | VL-SPX-2 | ET, 16 DIGITAL I/O LINES | 1 - Immediate | $51.64 | View Details |
![]() | ![]() | VL-SPX-1 | ET, 8 ANALOG INPUT CHANNELS | 0 - Immediate | $70.57 | View Details |