VCUT10A1-SD0 Bidirectional ESD Protection Diode in Ultra-Compact CLP0603 Package
Vishay’s VCUT10A1-SD0 diode protects high-speed interfaces from fast transients and ESD strikes
Vishay’s VCUT10A1-SD0 is a bidirectional and symmetrical (BiSy) ESD-protection device which clamps positive and negative overvoltage transients to ground. Connected between the signal or data line and the ground the VCUT10A1-SD0 offers high isolation (low leakage current, low capacitance) within the components specified working range. Due to the short connection lengths and small package size of the tiny CLP0603; the line inductance is very low so that fast transients and ESD strikes can be clamped with minimal over- or undershoots.
Features
- Ultra-compact CLP0603 package
- Low package height: 0.27 mm
- Single line bidirectional ESD protection
- Working range: ±10 V
- Low leakage current: 1 nA typical
- Low load capacitance CD: 7.7 pF typical
- ESD protection per IEC 61000-4-2
- ±24 kV contact discharge
- ±24 kV air discharge
- AEC-Q101 qualified versions available
Applications
- ESD protection of high-speed interfaces in smartphones, digital cameras, gaming systems, and automotive entertainment systems