TFBR4650 Infrared Transceiver

Vishay’s low-profile, 115 kbit/s, IrDA® compliant transceiver

Image of Vishay Semiconductor Opto's TFBR4650 Infrared Transceiver The Optoelectronics group of Vishay Semiconductor offers the TFBR4650 transceiver, which supports data rates up to 115 kbit/s. The transceiver consists of a PIN photodiode, infrared emitter, and control IC in a single package. Vishay has taken note that several suppliers have exited the IrDA transceiver market. The TFBR4650 is being introduced to make it easier for customers using competing transceivers to migrate to Vishay. It has a pin-out compatible with the competing transceivers. The TFBR4650 is an excellent option for customers for whom it is not possible to use Vishay's TFBS4650.

Features
  • 115 kbit/s data rate
  • Small package: 1.6 mm x 6.8 mm x 2.8 mm (H x L x W) in side-view orientation
  • Pinout compatible with competitors who are exiting the IrDA market
  • 0.3 meter link distance
  • Operation voltage: 2.5 V to 5.5 V
  • Low current consumption: 75 μA idle at 3.6 V
Pin-Out
  • Pin 1: Infrared emitting diode, cathode
  • Pin 2: VCC
  • Pin 3: Ground
  • Pin 4: Shutdown
  • Pin 5: RxD
  • Pin 6: TxD
  • Pin 7: Infrared emitting diode, anode
Applications
  • Mobile phones
  • PDAs
  • Short-distance wireless communications
  • Environments where RF is problematic like hospitals and server farms
  • Asset tracking
  • Product calibration and programming
  • Field diagnostics equipment
  • Spy equipment
Published: 2018-11-08