VLMU35CM Mid-Power UVC LED
Vishay’s mid-power UVC emitting diode with quartz window delivers long lifetime and radiant power in a compact package
Vishay's VLMU35CM ceramic mid-power ultraviolet (UVC) emitting diode has a quartz window that delivers extremely long life in a compact 3.55 mm by 3.5 mm by 1.2 mm surface-mount package. It is designed to replace mercury UVC lamps, has high radiant power without the need for an external lens, and is built on AIGaN technology.
- Quartz window for long life
- Compact 3.5 mm by 3.5 mm by 1.2 mm surface-mount package
- Emission angle of ±60°
- Radiant power to 18 mW at 100 mA
- Forward current up to 150 mA
- Forward voltage down to 4 V
- Wavelength range of 270 nm to 290 nm
- RoHS-compliant, halogen-free, and Vishay Green
- Compatible with reflow soldering processes
- Moisture sensitivity level of 3 in accordance with J-STD-020
- Water and air purification
- Physical surface sterilization
- Medical disinfection
- Portable sanitizers