SiRS5700DP N-Channel 150 V MOSFET
Vishay MOSFETs increase power density and efficiency to meet next-generation power supply requirements
Vishay SiRS5700DP-T1-RE3 is a state-of-the-art N-channel MOSFET featuring TrenchFET® Gen V technology. This MOSFET is engineered to deliver exceptional performance with a very low RDS(ON) and a high figure-of-merit (FOM), making it ideal for a wide range of power management applications. With a drain-source voltage (VDS) of 150 V and a continuous drain current (ID) of up to 144 A, the SiRS5700DP-T1-RE3 ensures efficient power conversion and minimal power loss. Its robust design includes 100% Rg and UIS testing, enhancing power dissipation and lowering thermal resistance (RthJC). The PowerPAK® SO-8S package further optimizes thermal performance, making this MOSFET suitable for high-reliability applications. Whether used in synchronous rectification, DC/DC converters, or motor drive control, the SiRS5700DP-T1-RE3 offers unparalleled efficiency and reliability.
- TrenchFET Gen V technology
- Very low RDS(ON) for minimal power loss
- High FOM
- 150 VDS
- ID up to 144 A
- 100% Rg and UIS tested
- Enhanced power dissipation
- Low RthJC
- PowerPAK SO-8S package
- Lead (Pb)-free and halogen-free
- High efficiency in power conversion
- Robust design for high reliability
- Suitable for high-temperature operation
- Optimized for synchronous rectification
- Ideal for DC/DC converters
- Synchronous rectification
- DC/DC converters
- OR-ing and hot swap switches
- Power supplies
- Motor drive control
- Battery management systems
- Solar inverters
- Electric vehicle (EV) powertrains
- Industrial automation
- Robotics
- Telecommunications equipment
- Consumer electronics
- Renewable energy systems
- Medical devices
- Aerospace and defense systems
SiRS5700DP N-Channel 150 V MOSFET
| Image | Manufacturer Part Number | Description | FET Type | Technology | Drain to Source Voltage (Vdss) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIRS5700DP-T1-RE3 | N-CHANNEL MOSFET | N-Channel | MOSFET (Metal Oxide) | 150 V | 3994 - Immediate | $4.34 | View Details |