SuperPro IS01 Programmer
The SuperPro IS01 is a portable, stand-alone, self-powered universal ISP programmer
The SuperPro IS01 from Xeltek is an in-system programmer designed for industrial on-board programming. SuperPro IS01 has built-in ARM9 RISC MCU, and the hardware runs on Linux system. Supported interfaces are I2C, SPI, CAN, UART, BDM, MW, JTAG, or any other serial port. It comes with ATE (automatic test equipment) support. This programmer supports PC mode and stand-alone mode. DLL, API or Virtual Com communication command set is available for third party application.
- Supports ISP programming of devices with I2C, SPI, CAN, UART, BDM, MW, JTAG, or any other serial port
- Supports Linux O/S
- High speed ARM9 CPU based hardware engine. Programming speed adjustable for different length of ISP cable
- USB2.0 interface to PC for data communication and control
- Two operation modes: stand-alone and PC-host mode
- ARM9 core, Linux OS, and SD card for storage of project/data in standard FAT32 file system compatible to a PC. 20 characters x 4 lines LCD display, six keys keypad, ATE interface for control, 12 VDC in for power supply
- DLL or Virtual Com communication command set available for third party application
- Mechanical size: 137 mm (L) x 87 mm (W) x 47 mm (H)
SuperPro IS01 Programmer
| Image | Manufacturer Part Number | Description | Utilized IC / Part | Note | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SUPERPRO IS01 | SUPERPRO IS01 PROGRAMMER | EEPROM, EPROM, FLASH, MCU, PLD | - | 0 - Immediate | $864.90 | View Details |