
CY3273 | |
|---|---|
DigiKey Part Number | 448-CY3273-ND |
Manufacturer | |
Manufacturer Product Number | CY3273 |
Description | EVAL BOARD FOR CY8CPLC10 |
Customer Reference | |
Detailed Description | CY8CPLC10 - Transceiver, Powerline Communication Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, Powerline Communication |
Manufacturer Infineon Technologies | Embedded No |
Packaging Box | Utilized IC / Part CY8CPLC10 |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s), Cable(s), Power Supply, Accessories |

