
FZT489TA | |
|---|---|
DigiKey Part Number | FZT489TR-ND - Tape & Reel (TR) FZT489CT-ND - Cut Tape (CT) FZT489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT489TA |
Description | TRANS NPN 30V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56200 € | 5,62 € |
| 100 | 0,36770 € | 36,77 € |
| 500 | 0,28384 € | 141,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25684 € | 256,84 € |
| 2 000 | 0,23411 € | 468,22 € |
| 3 000 | 0,22253 € | 667,59 € |
| 5 000 | 0,20950 € | 1 047,50 € |
| 7 000 | 0,20179 € | 1 412,53 € |
| 10 000 | 0,19430 € | 1 943,00 € |
| 25 000 | 0,18354 € | 4 588,50 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,10700 € |

