Jumper Wire Male to Female 6.00" (152.40mm) 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12794

DigiKey Part Number
1568-12794-ND
Manufacturer
Manufacturer Product Number
12794
Description
JUMPER WIRE M/F 6" 20PCS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jumper Wire Male to Female 6.00" (152.40mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
Male to Female
Length
6.00" (152.40mm)
Color
Various
Wire Gauge
28 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 478
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,37000 €2,37 €
Manufacturers Standard Package
Unit Price without VAT:2,37000 €
Unit Price with VAT:2,91510 €