2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
ROB-10456
ROB-10456

10456

DigiKey Part Number
1568-10456-ND
Manufacturer
Manufacturer Product Number
10456
Description
SOLENOID VALVE ONEWAY FREE HANG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Normally Closed Solenoid Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
2/2 Normally Closed
Actuator Type
-
Operating Pressure
2.9 ~ 116.03 PSI (0.2 ~ 8 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Threaded 3/4" NPT
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
Supply Voltage 12VDC
Ingress Protection
-
Operating Temperature
0°C ~ 75°C
Mechanical Life
1,000,000 Cycles
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,18000 €8,18 €
Manufacturers Standard Package
Unit Price without VAT:8,18000 €
Unit Price with VAT:10,06140 €