26 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
ABM10-165 Series
Abracon: Who We Are Today

ABM10-26.000MHZ-7-A15-T

DigiKey Part Number
535-9624-2-ND - Tape & Reel (TR)
535-9624-1-ND - Cut Tape (CT)
535-9624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-26.000MHZ-7-A15-T
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-26.000MHZ-7-A15-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±15ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28700 €2,87 €
250,27160 €6,79 €
500,26040 €13,02 €
1000,24970 €24,97 €
2500,23612 €59,03 €
5000,22636 €113,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,21698 €216,98 €
2 0000,20800 €416,00 €
3 0000,20292 €608,76 €
5 0000,19671 €983,55 €
7 0000,19271 €1 348,97 €
10 0000,18857 €1 885,70 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40590 €