


ABM11-32.000MHZ-8-7G-T | |
|---|---|
DigiKey Part Number | 535-14369-2-ND - Tape & Reel (TR) 535-14369-1-ND - Cut Tape (CT) 535-14369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-32.000MHZ-8-7G-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-32.000MHZ-8-7G-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830108212909 | Würth Elektronik | 12 728 | 1923-830108212909CT-ND | 0,45000 € | Parametric Equivalent |
| C1E-32.000-8-1015-X-R | Aker Technology Corp | 7 000 | 3997-C1E-32.000-8-1015-X-RCT-ND | 0,50000 € | Parametric Equivalent |
| C1E-32.000-8-1515-R | Aker Technology Corp | 2 700 | 3997-C1E-32.000-8-1515-RCT-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,12800 € | 28,20 € |
| 50 | 1,08120 € | 54,06 € |
| 100 | 1,03650 € | 103,65 € |
| 250 | 0,98028 € | 245,07 € |
| 500 | 0,93976 € | 469,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,90093 € | 900,93 € |
| 2 000 | 0,86373 € | 1 727,46 € |
| 3 000 | 0,84270 € | 2 528,10 € |
| 5 000 | 0,81694 € | 4 084,70 € |
| 7 000 | 0,80042 € | 5 602,94 € |
| 10 000 | 0,78329 € | 7 832,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,68510 € |

