New at DigiKey
25 MHz XO (Standard) CMOS Oscillator 1.2V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASA7-25.000MHZ-LR-T

DigiKey Part Number
535-ASA7-25.000MHZ-LR-TTR-ND - Tape & Reel (TR)
535-ASA7-25.000MHZ-LR-TCT-ND - Cut Tape (CT)
535-ASA7-25.000MHZ-LR-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASA7-25.000MHZ-LR-T
Description
XTAL OSC XO 25 MHZ 1.2V CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.2V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.2V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,25000 €1,25 €
101,08600 €10,86 €
251,02720 €25,68 €
500,98480 €49,24 €
1000,94420 €94,42 €
2500,89284 €223,21 €
5000,85592 €427,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,82054 €820,54 €
2 0000,78666 €1 573,32 €
3 0000,76750 €2 302,50 €
5 0000,74403 €3 720,15 €
7 0000,72898 €5 102,86 €
10 0000,71336 €7 133,60 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,53750 €