
AL-MPA-750-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-MPA-750-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-MPA-750-9-C |
Description | CABLE TIE HLD QUAD ADH NAT 2=2PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive, Screw, #4 |
Datasheet | Datasheet |
Category | Size / Dimension 0.74" L x 0.74" W x 0.19" H (18.8mm x 18.8mm x 4.8mm) |
Manufacturer Advanced Cable Ties, Inc. | For Use With/Related Products Cable Ties up to 0.200" (5.1mm) Width |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Type Quad Opening | Base Product Number |
Mounting Type Adhesive, Screw, #4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,14000 € | 0,28 € |
| 10 | 0,12500 € | 1,25 € |
| 26 | 0,11654 € | 3,03 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,10580 € | 10,58 € |
| 300 | 0,09787 € | 29,36 € |
| 500 | 0,09438 € | 47,19 € |
| 1 000 | 0,08988 € | 89,88 € |
| 2 500 | 0,08424 € | 210,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17220 € |

