Cable Gland Brass, Nickel Plated M20x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4264120

DigiKey Part Number
1920-1015-ND
Manufacturer
Manufacturer Product Number
4264120
Description
CABLE GLAND 7-10.5MM M20 BRASS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M20x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.276" (7.00mm)
Manufacturer
Altech Corporation
Panel Hole Size
0.787" (20.0mm)
Packaging
Bulk
Material
Brass, Nickel Plated
Part Status
Active
Includes
Clamping Ring, Sealing Ring
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
0.276" (7.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
0.413" (10.50mm)
Operating Temperature
-25°C ~ 120°C
Thread Size
M20x1.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Factory Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,26000 €10,26 €
Unit Price without VAT:10,26000 €
Unit Price with VAT:12,61980 €