10 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65801-139LF

DigiKey Part Number
65801-139LF-ND
Manufacturer
Manufacturer Product Number
65801-139LF
Description
CONN CIC RCPT 10POS 2.54MM
Customer Reference
Detailed Description
10 Position CIC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Nickel Alloy
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold or Gold, GXT™
Series
Housing Material
Thermoplastic
Packaging
Tray
Voltage Rating
500V
Part Status
Obsolete
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
CIC
Material Flammability Rating
UL94 V-0
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
2A
Connector/Contact Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
10
Housing Color
Blue
Pitch
0.100" (2.54mm)
Mating Cycles
100
Termination
IDC
Base Product Number
FFC, FCB Thickness
0.33mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.