
ATC17-9-1939PN | |
|---|---|
DigiKey Part Number | 965-ATC17-9-1939PN-ND |
Manufacturer | |
Manufacturer Product Number | ATC17-9-1939PN |
Description | CIRCULAR CONNECTOR, J1939, AT CI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol Industrial Operations | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Shell Material Thermoplastic |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection Environment Sealed |
Number of Positions 9 | Shielding Unshielded |
Shell Size - Insert 9-1939 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line); Panel Mount | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,88727 € | 3 887,27 € |
| Unit Price without VAT: | 3,88727 € |
|---|---|
| Unit Price with VAT: | 4,78134 € |


