
ELFT1726G | |
|---|---|
DigiKey Part Number | 1032-ELFT1726G-ND |
Manufacturer | |
Manufacturer Product Number | ELFT1726G |
Description | .200"/5.08MM STRAIGHT PLUG-BOTTO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature 105°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 17 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 17 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7.87mm |
Plug Wire Entry 270° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyphenylene Oxide (PPO) |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.030" (26.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,00540 € | 700,54 € |
| Unit Price without VAT: | 7,00540 € |
|---|---|
| Unit Price with VAT: | 8,61664 € |

