
KR DMLN31.23-GYJY-26-J3T3-200-R18 | |
|---|---|
DigiKey Part Number | 475-KRDMLN31.23-GYJY-26-J3T3-200-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KR DMLN31.23-GYJY-26-J3T3-200-R18 |
Description | 67000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS® P2720 Red 621nm (612nm ~ 630nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 250mA |
Mfr | Luminous Flux @ Current/Temperature 41lm (21lm ~ 61lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 621nm (612nm ~ 630nm) | Supplier Device Package 1108 |
Current - Test 200mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.3V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 71 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,14728 € | 1 178,24 € |
| Unit Price without VAT: | 0,14728 € |
|---|---|
| Unit Price with VAT: | 0,18115 € |

