
MAX11261PMB1# | |
|---|---|
DigiKey Part Number | 505-MAX11261PMB1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11261PMB1# |
Description | 24-BIT, 6-CHANNEL, 64KSPS, DELTA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11261 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | MAX11261 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 € | 125,99 € |
| Unit Price without VAT: | 125,99000 € |
|---|---|
| Unit Price with VAT: | 154,96770 € |


