
MAX121EWE+ | |
|---|---|
DigiKey Part Number | MAX121EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX121EWE+ |
Description | IC ADC 14BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX121EWE+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V, -10.8V ~ 15.75V |
Number of Bits 14 | Voltage - Supply, Digital 5V, -10.8V ~ 15.75V |
Sampling Rate (Per Second) 308k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,12000 € | 55,12 € |
| 10 | 45,55900 € | 455,59 € |
| 46 | 41,88978 € | 1 926,93 € |
| 138 | 40,06964 € | 5 529,61 € |
| Unit Price without VAT: | 55,12000 € |
|---|---|
| Unit Price with VAT: | 67,79760 € |


