
MAX5947BESA+T | |
|---|---|
DigiKey Part Number | 175-MAX5947BESA+TTR-ND - Tape & Reel (TR) 175-MAX5947BESA+TCT-ND - Cut Tape (CT) 175-MAX5947BESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5947BESA+T |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5947BESA+T Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.4 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SOIC |
Applications General Purpose | Base Product Number |
Features Auto Retry, Thermal Limit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,24700 € | 62,47 € |
| 25 | 5,80120 € | 145,03 € |
| 100 | 5,31120 € | 531,12 € |
| 250 | 5,21436 € | 1 303,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,69868 € | 11 746,70 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,87690 € |


