


MAX8636ELA/V+T | |
|---|---|
DigiKey Part Number | MAX8636ELA/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8636ELA/V+T |
Description | IC REG LINEAR POS PROG 8-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 2 Output 300mA, 300mA 8-µDFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | PSRR 60dB ~ 55dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V, 2.8V | Package / Case 8-WFDFN |
Voltage - Output (Max) | Supplier Device Package 8-µDFN (2x2) |
Voltage Dropout (Max) 0.2V @ 100mA, 0.2V @ 100mA | Base Product Number |
Current - Output |

