12 Bit Digital to Analog Converter 2 24-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 24-TSSOP-EP
24-TSSOP-EP
High Speed Converters by Analog Devices

AD5722AREZ-REEL7

DigiKey Part Number
AD5722AREZ-REEL7TR-ND - Tape & Reel (TR)
AD5722AREZ-REEL7CT-ND - Cut Tape (CT)
AD5722AREZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5722AREZ-REEL7
Description
IC DAC 12BIT 24-TSSOP-EP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5722AREZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±4.5V ~ 16.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
12
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Settling Time
12µs
Supplier Device Package
24-TSSOP-EP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5722AREZAnalog Devices Inc.10505-AD5722AREZ-ND9,61000 €Parametric Equivalent
In-Stock: 923
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,85316 €5 853,16 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
19,61000 €9,61 €
107,52400 €75,24 €
257,00160 €175,04 €
Digi-Reel®
QuantityUnit PriceExt Price
19,61000 €9,61 €
107,52400 €75,24 €
257,00160 €175,04 €
1006,42750 €642,75 €
2506,35868 €1 589,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:9,61000 €
Unit Price with VAT:11,82030 €