AD7609 - 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7609 - 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7609EDZ
EVAL-AD7609EDZ

EVAL-AD7609EDZ

DigiKey Part Number
EVAL-AD7609EDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7609EDZ
Description
EVAL BOARD FOR AD7609
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7609 - 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
18
Sampling Rate (Per Second)
200k
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Input Range
±20V
Power (Typ) @ Conditions
100mW @ 200kSPS
Utilized IC / Part
AD7609
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1186,00000 €186,00 €
Manufacturers Standard Package
Unit Price without VAT:186,00000 €
Unit Price with VAT:228,78000 €