RF Directional Coupler General Purpose 1.7GHz ~ 2.3GHz 25W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 1.7GHz ~ 2.3GHz 25W 4-SMD, No Lead
Xinger III

X3C19F1-03S

DigiKey Part Number
1173-1186-2-ND - Tape & Reel (TR)
1173-1186-1-ND - Cut Tape (CT)
1173-1186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3C19F1-03S
Description
RF DIR COUPLER 1.7GHZ-2.3GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 1.7GHz ~ 2.3GHz 25W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
TTM Technologies, Inc.
Insertion Loss
0.25dB
Series
Power - Max
25W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Isolation
26dB
Part Status
Active
Package / Case
4-SMD, No Lead
Coupler Type
Standard
Base Product Number
Frequency
1.7GHz ~ 2.3GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 861
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,69700 €26,97 €
252,54880 €63,72 €
1002,34550 €234,55 €
2502,22356 €555,89 €
5002,13744 €1 068,72 €
1 0002,05628 €2 056,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,90781 €7 631,24 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,83760 €