
928-10 | |
|---|---|
DigiKey Part Number | 2480-928-10-ND |
Manufacturer | |
Manufacturer Product Number | 928-10 |
Description | YAGI 928 MHZ ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 10-Element N Type Female Rear Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenna Technologies Limited Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | 928MHz | |
Frequency Range | 896MHz ~ 960MHz | |
Antenna Type | Yagi, 10-Element | |
Number of Bands | 1 | |
VSWR | 1.2 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Rear Mount | |
Height (Max) | - | |
Applications | - |

