Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-TB100-TR02H | |
|---|---|
DigiKey Part Number | A-TB100-TR02H-ND |
Manufacturer | |
Manufacturer Product Number | A-TB100-TR02H |
Description | TERM BLK 2P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-TB100-TR02H Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Wire Termination Screw - Pressure Clip |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 2 | Clamp Material - Plating Steel - Zinc Plated |
Pitch 0.394" (10.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.27 Nm (2.4 Lb-In) |
Current 20 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB100-TR02V | Assmann WSW Components | 0 | A-TB100-TR02V-ND | 0,85206 € | Parametric Equivalent |
| TR0215510000G | Amphenol Anytek | 0 | TR0215510000G-ND | 0,56411 € | Parametric Equivalent |
| TR021551A000G | Amphenol Anytek | 0 | TR021551A000G-ND | 0,51013 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,62170 € | 1 243,40 € |
| Unit Price without VAT: | 0,62170 € |
|---|---|
| Unit Price with VAT: | 0,76469 € |

