Optical Sensor 1.969" ~ 78.74' (50mm ~ 24m) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 1.969" ~ 78.74' (50mm ~ 24m) Analog Output
Choosing a Banner Laser Sensor
Banner LTF Laser Measurement Sensors

LTF24IC2LD W/30

DigiKey Part Number
2170-LTF24IC2LDW/30-ND
Manufacturer
Manufacturer Product Number
LTF24IC2LD W/30
Description
SENSOR OPTICAL 30-500CM ANALOG
Customer Reference
Detailed Description
Optical Sensor 1.969" ~ 78.74' (50mm ~ 24m) Analog Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
1.969" ~ 78.74' (50mm ~ 24m)
Output Type
Analog
Voltage - Supply
12V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.