


WLS27XWR-285HSQ | |
|---|---|
DigiKey Part Number | 2170-WLS27XWR-285HSQ-ND |
Manufacturer | |
Manufacturer Product Number | WLS27XWR-285HSQ |
Description | WLS27 DUAL COLOR LIGHT STRIP; LE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Task Light Red, White 11.22" (285.0mm) 12 ~ 30VDC Tubular, Diffused |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Illumination Color | Red, White | |
Luminous Flux | 160lm Red, 380lm White | |
Length | 11.22" (285.0mm) | |
Profile (W x H) | 1.06" (27.0mm) Dia | |
Power - Rated | - | |
Voltage - Supply | 12 ~ 30VDC | |
Features | - | |
Housing Material | Aluminum (Al) | |
Rated Life | - | |
Termination Style | Connector (M12) | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Lens Type | Tubular, Diffused | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,83000 € | 278,83 € |
| Unit Price without VAT: | 278,83000 € |
|---|---|
| Unit Price with VAT: | 342,96090 € |












