2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
5-6610000-1
5-6610000-1

5-6610000-1

DigiKey Part Number
5923-5-6610000-1-ND
Manufacturer
Manufacturer Product Number
5-6610000-1
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
LED Color
Green - Yellow
Manufacturer
Bel Fuse Inc.
Number of Cores per Jack
4
Series
Shielding
Shielded, EMI Finger
Packaging
Tray
Features
Board Lock, Decoupling Capacitance
Part Status
Active
Tab Direction
Up
Connector Type
RJ45
Contact Material
Phosphor Bronze
Number of Ports
2
Contact Finish
Gold
Number of Rows
1
Operating Temperature
0°C ~ 70°C
Applications
10/100 Base-T, AutoMDIX
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Shield Material
Brass
Orientation
90° Angle (Right)
Housing Material
Polyethylene Terephthalate (PET), Polyester
Termination
Solder
Base Product Number
Height Above Board
0.545" (13.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 769
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,09000 €14,09 €
1011,97800 €119,78 €
4210,82476 €454,64 €
8410,30821 €865,89 €
12610,01762 €1 262,22 €
2529,53984 €2 404,04 €
5049,08500 €4 578,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,09000 €
Unit Price with VAT:17,33070 €