
G10-1GHN-056 | |
|---|---|
DigiKey Part Number | 5923-G10-1GHN-056-ND |
Manufacturer | |
Manufacturer Product Number | G10-1GHN-056 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | G10-1GHN-056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.448" (11.38mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 10 | 6,94200 € | 69,42 € |
| 25 | 6,50720 € | 162,68 € |
| 60 | 6,11717 € | 367,03 € |
| 120 | 5,82525 € | 699,03 € |
| 300 | 5,46073 € | 1 638,22 € |
| 540 | 5,23904 € | 2 829,08 € |
| 1 020 | 5,00941 € | 5 109,60 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 10,04910 € |

