
8663 000250 | |
|---|---|
DigiKey Part Number | BEL1713-250-ND |
Manufacturer | |
Manufacturer Product Number | 8663 000250 |
Description | GROUND BRAID TUBE 0.21"DIAX250' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.210" (5.33mm, 21/100") - Inner Dia X 250.0' (76.20m) 11.9 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer Belden Inc. | Size, Supplied 0.210" (5.33mm, 21/100") - Inner Dia |
Packaging Spool | Wire Gauge - Ends 11.9 AWG |
Part Status Active | Length 250.0' (76.20m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,76000 € | 1 393,76 € |
| 2 | 1 281,91500 € | 2 563,83 € |
| 3 | 1 239,14667 € | 3 717,44 € |
| Unit Price without VAT: | 1 393,76000 € |
|---|---|
| Unit Price with VAT: | 1 714,32480 € |


