
5800-102-RC | |
|---|---|
DigiKey Part Number | M8301-ND |
Manufacturer | |
Manufacturer Product Number | 5800-102-RC |
Description | FIXED IND 1MH 240MA 2.5 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 240 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-102-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 360mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,76840 € | 19,21 € |
| 50 | 0,72420 € | 36,21 € |
| 100 | 0,68280 € | 68,28 € |
| 250 | 0,63172 € | 157,93 € |
| 864 | 0,56868 € | 491,34 € |
| 1 728 | 0,53628 € | 926,69 € |
| 2 592 | 0,51821 € | 1 343,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,24230 € |

