
FW10A10R0JA | |
|---|---|
DigiKey Part Number | FW10A10R0JACT-ND - Cut Tape (CT) FW10A10R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW10A10R0JA |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW10A10R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.472" L (5.50mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU1W10RJ | TE Connectivity Passive Product | 928 | 1712-FWFU1W10RJCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,20160 € | 5,04 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,15940 € | 15,94 € |
| 250 | 0,13812 € | 34,53 € |
| 500 | 0,12482 € | 62,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11350 € | 113,50 € |
| 2 000 | 0,10388 € | 207,76 € |
| 3 000 | 0,09893 € | 296,79 € |
| 5 000 | 0,09334 € | 466,70 € |
| 7 000 | 0,09000 € | 630,00 € |
| 10 000 | 0,08675 € | 867,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45510 € |

