Similar

PM7032S-150M-RC | |
|---|---|
DigiKey Part Number | PM7032S-150M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM7032S-150M-RC |
Description | FIXED IND 15UH 1.1A 95 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.1 A 95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7032S-150M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 95mOhm Max |
Series | Q @ Freq 22 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR7032-150M | Bourns Inc. | 0 | SRR7032-150MCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57461 € | 574,61 € |
| Unit Price without VAT: | 0,57461 € |
|---|---|
| Unit Price with VAT: | 0,70677 € |


