
PTF01-152A-104B2 | |
|---|---|
DigiKey Part Number | PTF01-152A-104B2-ND |
Manufacturer | |
Manufacturer Product Number | PTF01-152A-104B2 |
Description | SLIDE POT 100KOHM 0.5W TOP 100MM |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Dual |
Packaging Bulk | Travel Range 100mm |
Part Status Obsolete | Size / Dimension Rectangular - 5.039" L x 0.787" W x 0.551" H (128.00mm x 20.00mm x 14.00mm) |
Resistance 100 kOhms | Mounting Type Through Hole |
Power (Watts) 0.5W, 1/2W | Base Product Number |


