
SDE0604A-680K | |
|---|---|
DigiKey Part Number | SDE0604A-680KTR-ND - Tape & Reel (TR) SDE0604A-680KCT-ND - Cut Tape (CT) SDE0604A-680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0604A-680K |
Description | FIXED IND 68UH 1A 460 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1 A 460mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDE0604A-680K Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 460mOhm Max |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.228" L x 0.205" W (5.80mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 740mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,32040 € | 8,01 € |
| 50 | 0,30220 € | 15,11 € |
| 100 | 0,28500 € | 28,50 € |
| 250 | 0,26364 € | 65,91 € |
| 500 | 0,24856 € | 124,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23437 € | 234,37 € |
| 2 000 | 0,22099 € | 441,98 € |
| 3 000 | 0,21353 € | 640,59 € |
| 5 000 | 0,20449 € | 1 022,45 € |
| 7 000 | 0,19876 € | 1 391,32 € |
| 10 000 | 0,19286 € | 1 928,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,51660 € |

