
SM13126PEL | |
|---|---|
DigiKey Part Number | SM13126PELTR-ND - Tape & Reel (TR) SM13126PELCT-ND - Cut Tape (CT) SM13126PELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM13126PEL |
Description | 10/100 BASE TX LAN POE +85 C, IE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SM13126PEL Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.222" (5.65mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Transformer Type LAN 10/100 Base-T, Power over Ethernet (PoE) | Grade Automotive |
Inductance 350µH | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM2019ANL | Taoglas Limited | 1 721 | 931-TM2019ANLCT-ND | 4,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,42800 € | 14,28 € |
| 25 | 1,37200 € | 34,30 € |
| 50 | 1,33080 € | 66,54 € |
| 100 | 1,29040 € | 129,04 € |
| 250 | 1,23852 € | 309,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,19058 € | 714,35 € |
| 1 200 | 1,15371 € | 1 384,45 € |
| 1 800 | 1,13259 € | 2 038,66 € |
| 3 000 | 1,10645 € | 3 319,35 € |
| 4 200 | 1,08951 € | 4 575,94 € |
| 6 000 | 1,07181 € | 6 430,86 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,94340 € |












